896-016-541-202

Heilind Number:EDA896-016-541-202
Manufacturer:EDAC
Manufacturer Number:896-016-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-541-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable and efficient power transmission. With a double row layout, they offer 16 positions with a pitch of .125 inches and row spacing of .2 inches, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial settings, providing seamless board-to-board connectivity with precision and ease. Upgrade your systems with these high-quality connectors and experience superior performance and longevity.