896-016-541-204

Heilind Number:EDA896-016-541-204
Manufacturer:EDAC
Manufacturer Number:896-016-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-541-204

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing, these connectors offer both durability and style. With a dual-row design and a total of 16 positions, they provide ample connectivity options for your PCB applications. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. The straight mount orientation makes installation a breeze, perfect for streamlined PCB assembly processes. Upgrade your setup with these high-quality connectors, a must-have in any electronics toolbox.