896-016-541-207

Heilind Number:EDA896-016-541-207
Manufacturer:EDAC
Manufacturer Number:896-016-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-541-207

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black design and constructed from UL 94V-0 Polyphenylene Sulfide housing material, these connectors offer both durability and reliability. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they provide seamless connectivity for your PCBs. With a current rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you need to connect circuit boards or other electronic components, our card edge connectors ensure secure and efficient data transfer. Explore our range of products to find the perfect solution for your connectivity needs.