896-016-541-208

Heilind Number:EDA896-016-541-208
Manufacturer:EDAC
Manufacturer Number:896-016-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-541-208

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a crucial component for secure and reliable board-to-board connections. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, they ensure both durability and conductivity. Featuring two rows with a total of 16 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing make for easy and precise installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, they are suitable for a wide range of industrial and commercial uses. Whether you're working on a new project or upgrading existing systems, these connectors are the perfect choice for ensuring seamless and efficient electronic connections. Elevate your connectivity game with our High Temp Card Edge Connectors.