896-016-541-602

Heilind Number:EDA896-016-541-602
Manufacturer:EDAC
Manufacturer Number:896-016-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-541-602

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also compliant with industry safety standards. With a single row layout and 16 positions, they offer seamless board-to-board connectivity with a pitch of 0.125 inches and row spacing of 0.2 inches. Crafted from copper alloy, the contact material ensures reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for applications requiring high reliability and stability. Elevate your PCB design with these top-of-the-line card edge connectors.