896-016-541-603

Heilind Number:EDA896-016-541-603
Manufacturer:EDAC
Manufacturer Number:896-016-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-541-603

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connectors, designed for seamless integration in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a contact material of Copper Alloy, they guarantee efficient power transmission, rated at 3 A. The single-row design with 16 positions and a pitch of .125 inches allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, including industrial and automotive. Trust in our high-quality connectors for secure board-to-board connections, even in high-temperature environments.