896-016-541-608

Heilind Number:EDA896-016-541-608
Manufacturer:EDAC
Manufacturer Number:896-016-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-541-608

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, designed for optimal connectivity in demanding environments. With a sleek black finish and a single row configuration, they offer seamless integration on your PCB. Engineered for efficiency, these connectors feature a contact material of Copper Alloy and a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 16 positions and a pitch of .125 inches, they provide ample connectivity options while maintaining a compact design. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you're working on industrial machinery, telecommunications systems, or consumer electronics, our High Temp Card Edge Connectors are the perfect choice for reliable and high-speed data transmission. Upgrade your connectivity solutions today with these cutting-edge connectors.