896-016-541-612

Heilind Number:EDA896-016-541-612
Manufacturer:EDAC
Manufacturer Number:896-016-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-541-612

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these sleek connectors feature a single row layout with 16 positions, perfect for streamlined connections. Crafted with precision, they boast a pitch of .125 inches and a row spacing of .2 inches, ensuring seamless integration. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees superior durability and safety. With a robust Copper Alloy contact material, they offer reliable power transmission at an amperage of 3A. Whether for industrial or commercial applications, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C, making them a versatile choice for your connectivity needs. Opt for our Straight mount orientation for easy installation. Elevate your PCB design with these high-performance Card Edge Connectors.