896-016-541-802

Heilind Number:EDA896-016-541-802
Manufacturer:EDAC
Manufacturer Number:896-016-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-541-802

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With two rows and a total of 16 positions, they provide ample connectivity for your PCB applications. The contact material, Copper Alloy, guarantees excellent conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, they are perfect for a wide range of industrial settings. Whether you're working on a new project or upgrading existing systems, these connectors offer a secure and efficient solution for your board-to-board connections. Trust in their quality and make seamless connections a reality in your electronic designs.