896-016-541-803

Heilind Number:EDA896-016-541-803
Manufacturer:EDAC
Manufacturer Number:896-016-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-541-803

Detailed Description

Enhance your high-temperature electronic connections with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are engineered for durability. With a current rating of 3 A, they ensure reliable power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees fire safety compliance. Featuring two rows with 16 positions each, these connectors offer ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Trust in our Card Edge Connectors for robust and dependable interconnect solutions.