896-016-541-804

Heilind Number:EDA896-016-541-804
Manufacturer:EDAC
Manufacturer Number:896-016-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-541-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for reliability, these connectors boast a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring they can withstand even the most demanding environments. Featuring two rows of Copper Alloy contacts with a .125 inch pitch and .2 inch row spacing, they offer seamless integration for up to 16 positions. With a straight mount orientation and an operating temperature range of -40 to 105°C, they are perfect for various applications where performance is key. Upgrade your setup with these high-quality connectors, a must-have in any professional or DIY electronics project.