896-016-541-807

Heilind Number:EDA896-016-541-807
Manufacturer:EDAC
Manufacturer Number:896-016-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-541-807

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors, offering dependable performance in demanding environments. Designed for lasting durability, they feature a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and 16 positions spread across two rows, these connectors facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. The sleek black design adds a professional touch, while the straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB setups with these top-of-the-line connectors, a must-have in any electronic toolkit.