896-016-555-201

Heilind Number:EDA896-016-555-201
Manufacturer:EDAC
Manufacturer Number:896-016-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-555-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 16 positions, they provide seamless connectivity for your PCB applications. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for high-temperature environments, these connectors have an operating temperature range of -40 to 105°C. Whether you're a tech enthusiast or a professional, our connectors are a must-have for seamless board-to-board connections. Elevate your projects with this essential component.