896-016-555-202

Heilind Number:EDA896-016-555-202
Manufacturer:EDAC
Manufacturer Number:896-016-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-555-202

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and durable performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, these connectors not only look professional but also meet high safety standards. Featuring two rows of 16 copper alloy contacts, they offer excellent conductivity and signal integrity. The .125-inch pitch and .2-inch row spacing allow for easy and precise connections on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial applications where reliability is paramount. Choose our straight mount orientation for seamless installation. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.