896-016-555-204

Heilind Number:EDA896-016-555-204
Manufacturer:EDAC
Manufacturer Number:896-016-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-555-204

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black color and constructed with UL 94V-0 Polyphenylene Sulfide housing, these connectors guarantee durability and reliability. With a 3 A amperage, copper alloy contact material, and a pitch of .125 inches, they ensure seamless power and signal transmission. The two-row configuration with 16 positions offers versatility in connection options, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any electronic project. Upgrade to superior connectivity with our board-to-board PCB connectors.