896-016-555-207

Heilind Number:EDA896-016-555-207
Manufacturer:EDAC
Manufacturer Number:896-016-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-555-207

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connectors. Designed for peak performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contacts, they ensure reliable power transmission. The 2-row design with 16 positions offers ample connectivity options, while the straight mount orientation streamlines installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for robust and efficient circuit board assemblies.