896-016-555-208

Heilind Number:EDA896-016-555-208
Manufacturer:EDAC
Manufacturer Number:896-016-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-555-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for durability, they feature a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance even in challenging conditions. With a pitch of .125 in and two rows of 16 positions each, these connectors offer a secure and efficient connection for your PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various industrial applications. Choose straight mount orientation for seamless integration. Upgrade your connectivity solutions with these robust and high-performance Card Edge Connectors.