896-016-555-212

Heilind Number:EDA896-016-555-212
Manufacturer:EDAC
Manufacturer Number:896-016-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-555-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors in sleek Black. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With two rows of Copper Alloy contacts and a pitch of .125 inches, they provide secure and efficient power transmission. The straight mount orientation and 16 positions make for easy installation, while the -40 to 105 °C operating temperature range guarantees functionality in a variety of conditions. Trust in our connectors for seamless and dependable board-to-board connections.