896-016-555-804

Heilind Number:EDA896-016-555-804
Manufacturer:EDAC
Manufacturer Number:896-016-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-555-804

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for reliable board-to-board connections. Engineered for durability and high performance, these connectors feature a sleek black design and are constructed with UL 94V-0 Polyphenylene Sulfide housing material for exceptional heat resistance. With a current rating of 3 A, they ensure efficient power transmission in demanding applications. The two rows of copper alloy contacts, with a spacing of .125 in and .2 in between rows, provide secure and stable connections. Supporting up to 16 positions, these connectors offer ample connectivity options. Designed for straight mounting orientation, they are easy to install and use. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial environments. Trust in the quality and performance of our Card Edge Connectors for seamless connectivity solutions.