896-016-555-807

Heilind Number:EDA896-016-555-807
Manufacturer:EDAC
Manufacturer Number:896-016-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-555-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for durability in high-temperature environments. With two rows of Copper Alloy contacts offering a total of 16 positions, seamless data transmission is ensured. The .125-inch pitch and .2-inch row spacing provide precision in connection, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable solution for your electronic projects. Upgrade now and experience seamless board-to-board connectivity like never before.