896-016-555-812

Heilind Number:EDA896-016-555-812
Manufacturer:EDAC
Manufacturer Number:896-016-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-555-812

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating, they ensure reliable power transmission. The two rows of copper alloy contacts offer a pitch of .125 inches and row spacing of .2 inches, accommodating up to 16 positions. Perfect for PCB applications, these connectors guarantee secure and efficient board-to-board connections. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C ensures durability in diverse conditions. Upgrade your technology with these essential components.