896-016-556-201

Heilind Number:EDA896-016-556-201
Manufacturer:EDAC
Manufacturer Number:896-016-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-556-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission. With two rows, 16 positions, and a pitch of .125 inches, they offer versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Their straight mount orientation and black color make them easy to install and integrate into your system. Upgrade your PCB connections with this essential component for seamless data transfer and power distribution.