896-016-556-202

Heilind Number:EDA896-016-556-202
Manufacturer:EDAC
Manufacturer Number:896-016-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-556-202

Detailed Description

Elevate the efficiency and reliability of your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a double-row configuration and a total of 16 positions, they offer ample connectivity options for your application. The contact material, made from high-quality Copper Alloy, ensures optimal conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, these connectors are built to withstand even the most extreme environmental conditions. Whether in industrial settings or critical electronic devices, trust in our Card Edge Connectors to deliver unmatched performance. Upgrade your connectivity setup today and experience the difference.