896-016-556-204

Heilind Number:EDA896-016-556-204
Manufacturer:EDAC
Manufacturer Number:896-016-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-556-204

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless PCB connections. Designed to withstand extreme temperatures with an operating range of -40 to 105 °C, these connectors ensure reliable performance in diverse environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. With a 2-row configuration and 16 positions, they provide ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial machinery or electronic devices, these connectors, with a 3A amperage rating, are a trusted solution for high-temperature applications. Upgrade your connectivity with our top-of-the-line Card Edge Connectors.