896-016-556-207

Heilind Number:EDA896-016-556-207
Manufacturer:EDAC
Manufacturer Number:896-016-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material. With a current rating of 3 A and a pitch of .125 inches, they offer efficient power transmission. The two-row design with 16 positions ensures seamless integration on PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial applications where reliability is key. Elevate your connectivity solutions with these black Card Edge Connectors.