896-016-556-212

Heilind Number:EDA896-016-556-212
Manufacturer:EDAC
Manufacturer Number:896-016-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-556-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors offer a secure link for your PCB boards. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee safety and performance in high-temperature environments. The copper alloy contact material ensures excellent conductivity, while the dual-row design with 16 positions maximizes connectivity options. Featuring a .125-inch pitch and .2-inch row spacing, they provide precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our quality connectors for seamless board-to-board connectivity in your electronic projects.