896-016-556-802

Heilind Number:EDA896-016-556-802
Manufacturer:EDAC
Manufacturer Number:896-016-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-556-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for precision and durability, these connectors boast a sleek black finish and are engineered for optimal performance in high-temperature environments. With a current rating of 3 A, they ensure reliable power transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, providing superior fire resistance. Featuring two rows of contacts made of high-quality Copper Alloy, these connectors offer seamless signal transmission with a pitch of .125 inches and row spacing of .2 inches. With 16 positions available, they provide ample connectivity options for your PCBs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Perfect for demanding applications, these connectors are a must-have for any electronic project. Explore our full range of PCB connectors for more options to suit your needs.