896-016-556-803

Heilind Number:EDA896-016-556-803
Manufacturer:EDAC
Manufacturer Number:896-016-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-556-803

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with these robust Card Edge Connectors. Designed for reliable performance in demanding environments, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With two rows and sixteen positions, they offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where reliability is paramount. Upgrade your system's connectivity with these black connectors, suitable for straight mounting orientation.