896-016-556-804

Heilind Number:EDA896-016-556-804
Manufacturer:EDAC
Manufacturer Number:896-016-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-556-804

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a pitch of .125 inches and two rows of 16 positions, they offer versatile PCB-to-PCB connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for various industrial applications. Elevate your design with these black connectors, a must-have in any engineer's toolkit.