896-016-556-812

Heilind Number:EDA896-016-556-812
Manufacturer:EDAC
Manufacturer Number:896-016-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-556-812

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a high amperage rating of 3A, they ensure reliable power transmission. The Copper Alloy contact material guarantees excellent conductivity, while the dual-row configuration with 16 positions offers versatile connectivity options. Operating seamlessly at temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Perfect for PCB applications, they provide a secure and efficient board-to-board connection. Choose our Card Edge Connectors for top-tier performance in your electronic projects.