896-016-558-101

Heilind Number:EDA896-016-558-101
Manufacturer:EDAC
Manufacturer Number:896-016-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-558-101

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing constructed from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a pitch of .125 inches, they offer seamless integration for precise connections. Each connector features 16 positions, utilizing copper alloy contact material for reliable conductivity. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with these high-quality connectors, a must-have in any professional electronic assembly.