896-016-558-102

Heilind Number:EDA896-016-558-102
Manufacturer:EDAC
Manufacturer Number:896-016-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-558-102

Detailed Description

Elevate your PCB connectivity with our high-performance High Temp Card Edge Connectors. Designed for durability and reliability, these connectors ensure seamless data transmission in even the most demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they not only look sleek but also offer enhanced safety. The copper alloy contact material guarantees excellent conductivity, while the 1-row design with 16 positions allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional in the tech industry, our Card Edge Connectors are a must-have for your projects. Upgrade your setup today and experience the difference.