896-016-558-103

Heilind Number:EDA896-016-558-103
Manufacturer:EDAC
Manufacturer Number:896-016-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-558-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliability in demanding environments, these connectors feature a single row of 16 positions with a .125-inch pitch. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure secure and efficient power transmission, rated for up to 3 A. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Ideal for various applications, these connectors are a crucial component for seamless board-to-board connections. Upgrade your setup with our high-quality Card Edge Connectors and experience enhanced connectivity like never before.