896-016-558-104

Heilind Number:EDA896-016-558-104
Manufacturer:EDAC
Manufacturer Number:896-016-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-558-104

Detailed Description

Enhance your high-temperature PCB connectivity with these sleek black Card Edge Connectors. Designed for optimal performance, they boast a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in demanding environments. With a single row configuration and 16 positions, they offer seamless integration on your board. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. Perfect for space-saving applications, their right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring high-quality board-to-board connections. Explore the full range of features and benefits in our selection of PCB connectors.