896-016-558-107

Heilind Number:EDA896-016-558-107
Manufacturer:EDAC
Manufacturer Number:896-016-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-558-107

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black finish and a compact one-row layout, perfect for space-saving applications. With a rugged UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they guarantee reliable performance under tough conditions. Featuring 16 positions with a .125-inch pitch and .2-inch row spacing, they ensure precise connectivity on your board. Their right-angle mount orientation offers flexibility in installation, while their wide operating temperature range (-40 to 105°C) makes them suitable for a variety of environments. Trust in these connectors to deliver seamless and efficient board-to-board connections in your projects.