896-016-558-112

Heilind Number:EDA896-016-558-112
Manufacturer:EDAC
Manufacturer Number:896-016-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-558-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability and durability, these connectors boast a sleek black finish and a compact, right-angle mount orientation. Featuring UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they ensure optimal performance and safety. With a single row and 16 positions, these connectors offer seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range of -40 to 105°C, they are ideal for various applications in demanding environments. Trust in our connectors for efficient and secure electronic connections.