896-016-558-201

Heilind Number:EDA896-016-558-201
Manufacturer:EDAC
Manufacturer Number:896-016-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-558-201

Detailed Description

Enhance your high-temperature PCB connectivity with these advanced Card Edge Connectors. Designed for optimal performance in challenging environments, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 2-row configuration and 16 positions, these connectors offer ample connectivity options. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and rugged applications. The right-angle mount orientation adds versatility to their usage. Upgrade your connectivity solutions with these cutting-edge Card Edge Connectors.