896-016-558-202

Heilind Number:EDA896-016-558-202
Manufacturer:EDAC
Manufacturer Number:896-016-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-558-202

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, these connectors ensure reliable power transmission with a maximum amperage of 3 A. With a pitch of .125 inches and two rows of 16 positions each, they provide versatile mounting options. Their right-angle orientation and wide operating temperature range of -40 to 105 °C make them ideal for a variety of applications. Explore our range of products for high-quality PCB connectivity solutions.