896-016-558-204

Heilind Number:EDA896-016-558-204
Manufacturer:EDAC
Manufacturer Number:896-016-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-558-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row configuration and a total of 16 positions, they provide ample connectivity options for your PCB setup. The contact material, crafted from high-grade Copper Alloy, guarantees reliable signal transmission. Thanks to their right-angle mount orientation, these connectors offer flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial applications. Upgrade to our Card Edge Connectors today and experience seamless, high-speed connectivity like never before.