896-016-558-207

Heilind Number:EDA896-016-558-207
Manufacturer:EDAC
Manufacturer Number:896-016-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure superior durability. With a 3 A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The dual-row design with 16 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise placement on your board. Mount them with ease in a right-angle orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions today with this essential component.