896-016-558-208

Heilind Number:EDA896-016-558-208
Manufacturer:EDAC
Manufacturer Number:896-016-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-558-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors boast a robust amperage of 3A and are crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of 16 positions each, they offer seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Featuring copper alloy contacts, these connectors ensure reliable signal transmission even in extreme operating conditions, with an impressive temperature range of -40 to 105°C. Their right-angle mount orientation adds versatility to your design setup. Trust in our cutting-edge technology to power your projects forward.