896-016-558-212

Heilind Number:EDA896-016-558-212
Manufacturer:EDAC
Manufacturer Number:896-016-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-558-212

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in extreme conditions. With a 3A amperage rating and copper alloy contacts, they deliver efficient power transfer. The two rows of 16 positions offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, these connectors guarantee a secure fit. Operating within a wide temperature range of -40 to 105 °C, they are ideal for various applications in the electronics industry. Trust in the durability and functionality of these connectors for seamless board-to-board connections.