896-016-558-602

Heilind Number:EDA896-016-558-602
Manufacturer:EDAC
Manufacturer Number:896-016-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-558-602

Detailed Description

Enhance the reliability of your high-temperature circuit connections with our Black Card Edge Connectors. Designed for seamless integration in electronics assemblies, these connectors feature a single row layout with 16 positions, allowing for efficient PCB-to-board connections. With a low pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and flame resistance. Conductivity is guaranteed with copper alloy contacts, supporting an amperage of 3A. Ideal for space-constrained layouts, the right-angle mount orientation optimizes PCB real estate. Operating flawlessly in harsh environments, these connectors maintain performance in temperatures ranging from -40 to 105°C. Elevate your electronic designs with this essential component.