896-016-558-603

Heilind Number:EDA896-016-558-603
Manufacturer:EDAC
Manufacturer Number:896-016-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-558-603

Detailed Description

Upgrade your high-temperature connectivity with these cutting-edge Card Edge Connectors. Engineered for top performance, they boast a sleek black design and a single row configuration with 16 positions. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they guarantee reliable conductivity in any environment. With a low pitch of .125 inches and row spacing of .2 inches, they ensure seamless integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding applications. Plus, their Right Angle mount orientation offers versatile installation options. Elevate your connectivity game with these high-quality connectors.