896-016-558-607

Heilind Number:EDA896-016-558-607
Manufacturer:EDAC
Manufacturer Number:896-016-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-558-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your circuit board. Constructed with copper alloy contacts and rated for 3A of current, they guarantee reliable power transmission. The right-angle mount orientation allows for efficient space utilization, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Ideal for a variety of applications, these connectors are a must-have for any electronics project.