896-016-558-608

Heilind Number:EDA896-016-558-608
Manufacturer:EDAC
Manufacturer Number:896-016-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-558-608

Detailed Description

Elevate your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for seamless integration into your PCB setup, they boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row configuration and 16 positions, they offer ample room for your components. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Perfect for right-angle mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of industrial applications. Upgrade your setup today and experience seamless, high-performance connectivity like never before.