896-016-558-612

Heilind Number:EDA896-016-558-612
Manufacturer:EDAC
Manufacturer Number:896-016-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-558-612

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black finish and are built to withstand high temperatures, making them ideal for demanding industrial environments. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, durability and performance are guaranteed. This single-row connector with 16 positions offers efficient signal transfer, with a pitch of .125 in and row spacing of .2 in. The right-angle mount orientation allows for versatile PCB layout options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Explore our full range of PCB connectors for more essential solutions.