896-016-558-803

Heilind Number:EDA896-016-558-803
Manufacturer:EDAC
Manufacturer Number:896-016-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-558-803

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in extreme environments. With a sleek black hue and a right-angle mount orientation, these connectors seamlessly integrate into your setup. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, they ensure reliable connectivity even in harsh conditions. The copper alloy contact material and 2-row design with 16 positions guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where reliability is paramount. Upgrade your PCB setup with these high-quality connectors and experience seamless connectivity like never before.