896-016-558-804

Heilind Number:EDA896-016-558-804
Manufacturer:EDAC
Manufacturer Number:896-016-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-558-804

Detailed Description

Enhance your high-temp connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material. With a 3A amperage capacity and Copper Alloy contact material, they ensure reliable power transmission. Featuring two rows and a total of 16 positions with a pitch of .125 inches, they offer seamless board-to-board connectivity. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your PCB connectivity with these top-of-the-line connectors.