896-016-558-812

Heilind Number:EDA896-016-558-812
Manufacturer:EDAC
Manufacturer Number:896-016-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-558-812

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and two rows of 16 positions each, they offer ample connectivity options for your PCB layouts. The right-angle mount orientation allows for efficient space utilization, while a wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in our black connectors to deliver high-quality, high-temperature performance for your electronic projects.